
DSS4240T-7 | |
|---|---|
DigiKey Part Number | DSS4240TDITR-ND - Tape & Reel (TR) DSS4240TDICT-ND - Cut Tape (CT) DSS4240TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4240T-7 |
Description | TRANS NPN 40V 2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4240T-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40201LT1G | onsemi | 1,796 | NSS40201LT1GOSCT-ND | $5.02000 | Direct |
| PBSS4240T,215 | Nexperia USA Inc. | 1,986 | 1727-3899-1-ND | $4.03000 | Direct |
| BC847BT116 | Rohm Semiconductor | 2,727 | BC847BT116CT-ND | $2.55000 | Similar |
| MMBT2484LT1G | onsemi | 15,088 | MMBT2484LT1GOSCT-ND | $1.73000 | Similar |
| MMBT2484LT3G | onsemi | 32,164 | MMBT2484LT3GOSCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96800 | $29.68 |
| 100 | $1.88930 | $188.93 |
| 500 | $1.42248 | $711.24 |
| 1,000 | $1.27187 | $1,271.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08017 | $3,240.51 |
| 6,000 | $0.98355 | $5,901.30 |
| 9,000 | $0.93431 | $8,408.79 |
| 15,000 | $0.87896 | $13,184.40 |
| 21,000 | $0.84618 | $17,769.78 |
| 30,000 | $0.81432 | $24,429.60 |


