
DSS4220V-7 | |
---|---|
DigiKey Part Number | DSS4220VDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS4220V-7 |
Description | TRANS NPN 20V 2A SOT-563 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 260MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65162 | $1,954.86 |
6,000 | $0.58867 | $3,532.02 |
9,000 | $0.55657 | $5,009.13 |
15,000 | $0.52049 | $7,807.35 |
21,000 | $0.49911 | $10,481.31 |
30,000 | $0.47833 | $14,349.90 |
75,000 | $0.43270 | $32,452.50 |
150,000 | $0.41160 | $61,740.00 |