
DSS4160V-7 | |
|---|---|
DigiKey Part Number | DSS4160VDITR-ND - Tape & Reel (TR) DSS4160VDICT-ND - Cut Tape (CT) DSS4160VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160V-7 |
Description | TRANS NPN 60V 1A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33760 | $133.76 |
| 500 | $0.99562 | $497.81 |
| 1,000 | $0.88504 | $885.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74429 | $2,232.87 |
| 6,000 | $0.67329 | $4,039.74 |
| 9,000 | $0.63708 | $5,733.72 |
| 15,000 | $0.59638 | $8,945.70 |
| 21,000 | $0.57226 | $12,017.46 |
| 30,000 | $0.54883 | $16,464.90 |


