DSR8U600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $2.82975
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: $6.45183
Datasheet

Similar


Power Integrations
In Stock: 446
Unit Price: $7.24000
Datasheet

Similar


Power Integrations
In Stock: 42
Unit Price: $6.26000
Datasheet

Similar


Power Integrations
In Stock: 2,394
Unit Price: $7.24000
Datasheet

Similar


SMC Diode Solutions
In Stock: 958
Unit Price: $9.14000
Datasheet

Similar


STMicroelectronics
In Stock: 407
Unit Price: $10.87000
Datasheet

Similar


STMicroelectronics
In Stock: 753
Unit Price: $15.89000
Datasheet
TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR8U600

DigiKey Part Number
DSR8U600DI-ND
Manufacturer
Manufacturer Product Number
DSR8U600
Description
DIODE STANDARD 600V 8A TO220AC
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes