
DSC20A065CTL-13 | |
|---|---|
DigiKey Part Number | 31-DSC20A065CTL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC20A065CTL-13 |
Description | DIODE ARRAY SIC 650V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Manufacturer Diodes Incorporated | Speed No Recovery Time > 500mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 250 µA @ 650 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 175°C |
Technology SiC (Silicon Carbide) Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 (Type WX) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.20850 | $65,521.25 |

