
PI3USB221EZWEX-13R | |
|---|---|
DigiKey Part Number | 31-PI3USB221EZWEX-13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB221EZWEX-13R |
Description | USB2 SWITCH U-DFN3030-10 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Switch Circuit | DPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.6GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-UDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.57267 | $7,718.01 |
| 6,000 | $2.50785 | $15,047.10 |
| 9,000 | $2.47539 | $22,278.51 |
| 15,000 | $2.43942 | $36,591.30 |
| 21,000 | $2.41840 | $50,786.40 |
| 30,000 | $2.39820 | $71,946.00 |

