
DPS1113FIA-13 | |
|---|---|
DigiKey Part Number | DPS1113FIA-13DITR-ND - Tape & Reel (TR) DPS1113FIA-13DICT-ND - Cut Tape (CT) DPS1113FIA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1113FIA-13 |
Description | IC PWR SWITCH 1:1 V-QFN4040-17 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.5A V-QFN4040-17 |
Datasheet | Datasheet |
EDA/CAD Models | DPS1113FIA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 29mOhm | |
Input Type | - | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.19100 | $61.91 |
| 25 | $5.59400 | $139.85 |
| 100 | $4.93210 | $493.21 |
| 250 | $4.61652 | $1,154.13 |
| 500 | $4.42646 | $2,213.23 |
| 1,000 | $4.27000 | $4,270.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.03524 | $16,140.96 |
| 8,000 | $3.94800 | $31,584.00 |
| 12,000 | $3.90429 | $46,851.48 |
| 20,000 | $3.85591 | $77,118.20 |

