Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNLS320E-13

DigiKey Part Number
DNLS320EDITR-ND - Tape & Reel (TR)
DNLS320EDICT-ND - Cut Tape (CT)
DNLS320EDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNLS320E-13
Description
TRANS NPN 20V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 2A, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
450mV @ 20mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT689BTADiodes Incorporated23,500FZT689BCT-ND$11.67000Direct
BCP68T1Gonsemi5,781BCP68T1GOSCT-ND$5.34000Similar
In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.53000$45.30
100$2.93180$293.18
500$2.24298$1,121.49
1,000$2.02101$2,021.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.78042$4,451.05
5,000$1.63164$8,158.20
7,500$1.55581$11,668.57
12,500$1.47063$18,382.88
17,500$1.42018$24,853.15
25,000$1.37116$34,279.00
Manufacturers Standard Package