Parametric Equivalent

DMWSH120H28SCT7Q | |
|---|---|
DigiKey Part Number | 31-DMWSH120H28SCT7Q-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H28SCT7Q |
Description | SIC MOSFET BVDSS: >1000V TO263-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 85.5A (Tj) 312W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 184 nC @ 15 V |
Mfr | Vgs (Max) +19V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3864 pF @ 1000 V |
Part Status Active | Power Dissipation (Max) 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 50A, 15V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 17.7mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H28SCT7Q-13 | Diodes Incorporated | 0 | 31-DMWSH120H28SCT7Q-13TR-ND | $161.86079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $199.41240 | $9,970.62 |

