


DMTH8028LFVWQ-7 | |
---|---|
DigiKey Part Number | 31-DMTH8028LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH8028LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH8028LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8028LFVWQ-7 |
Description | MOSFET BVDSS: 61V~100V POWERDI33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 27A (Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 631 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.40300 | $54.03 |
100 | $3.64320 | $364.32 |
500 | $2.88354 | $1,441.77 |
1,000 | $2.61225 | $2,612.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.31243 | $4,624.86 |
4,000 | $2.12610 | $8,504.40 |
6,000 | $2.12435 | $12,746.10 |
10,000 | $2.08535 | $20,853.50 |
14,000 | $1.89571 | $26,539.94 |