


DMTH8012LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH8012LK3Q-13DITR-ND - Tape & Reel (TR) DMTH8012LK3Q-13DICT-ND - Cut Tape (CT) DMTH8012LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8012LK3Q-13 |
Description | MOSFET N-CH 80V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 46.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2051 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 16mOhm @ 12A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.31800 | $103.18 |
| 100 | $6.93890 | $693.89 |
| 500 | $5.49082 | $2,745.41 |
| 1,000 | $5.02490 | $5,024.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.52071 | $11,301.78 |
| 5,000 | $4.20919 | $21,045.95 |
| 7,500 | $4.05056 | $30,379.20 |
| 12,500 | $3.87235 | $48,404.38 |
| 17,500 | $3.85794 | $67,513.95 |

