


DMTH6010LK3-13 | |
|---|---|
DigiKey Part Number | DMTH6010LK3-13DITR-ND - Tape & Reel (TR) DMTH6010LK3-13DICT-ND - Cut Tape (CT) DMTH6010LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6010LK3-13 |
Description | MOSFET N-CH 60V 14.8A/70A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14.8A (Ta), 70A (Tc) 3.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $9.82500 | $98.25 |
| 100 | $6.59280 | $659.28 |
| 500 | $5.20618 | $2,603.09 |
| 1,000 | $4.75992 | $4,759.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.27702 | $10,692.55 |
| 5,000 | $3.97865 | $19,893.25 |
| 7,500 | $3.82669 | $28,700.18 |
| 12,500 | $3.65598 | $45,699.75 |
| 17,500 | $3.61540 | $63,269.50 |

