
DMTH6004SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6004SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH6004SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH6004SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004SPSQ-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta), 100A (Tc) 2.1W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $17.15000 | $171.50 |
| 100 | $11.85540 | $1,185.54 |
| 500 | $9.59054 | $4,795.27 |
| 1,000 | $9.24549 | $9,245.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.07565 | $20,189.12 |
| 5,000 | $7.58951 | $37,947.55 |
| 7,500 | $7.55350 | $56,651.25 |

