N-Channel 60 V 25A (Ta), 100A (Tc) 2.1W (Ta), 167W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6004SPSQ-13

DigiKey Part Number
31-DMTH6004SPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH6004SPSQ-13CT-ND - Cut Tape (CT)
31-DMTH6004SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6004SPSQ-13
Description
MOSFET N-CH 60V 100A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 25A (Ta), 100A (Tc) 2.1W (Ta), 167W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4556 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 80,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.47000$26.47
10$17.15000$171.50
100$11.85540$1,185.54
500$9.59054$4,795.27
1,000$9.24549$9,245.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.07565$20,189.12
5,000$7.58951$37,947.55
7,500$7.55350$56,651.25
Manufacturers Standard Package