Parametric Equivalent

DMTH4M72SPGW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4M72SPGW-13TR-ND - Tape & Reel (TR) 31-DMTH4M72SPGW-13CT-ND - Cut Tape (CT) 31-DMTH4M72SPGW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4M72SPGW-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 584A (Tc) 5.6W (Ta), 441W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9522 pF @ 20 V |
FET Type | Power Dissipation (Max) 5.6W (Ta), 441W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI8080-5 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.7mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4M72SPGWQ-13 | Diodes Incorporated | 0 | 31-DMTH4M72SPGWQ-13CT-ND | $35.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $19.84700 | $198.47 |
| 100 | $13.83190 | $1,383.19 |
| 500 | $11.26132 | $5,630.66 |
| 1,000 | $11.18765 | $11,187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.14026 | $18,280.52 |


