


DMTH48M3SFVWQ-13 | |
---|---|
DigiKey Part Number | 31-DMTH48M3SFVWQ-13TR-ND - Tape & Reel (TR) 31-DMTH48M3SFVWQ-13CT-ND - Cut Tape (CT) 31-DMTH48M3SFVWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH48M3SFVWQ-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 897 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.82W (Ta), 36.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.74000 | $7.74 |
10 | $4.79900 | $47.99 |
100 | $3.12160 | $312.16 |
500 | $2.39896 | $1,199.48 |
1,000 | $2.16617 | $2,166.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81420 | $5,442.60 |
6,000 | $1.66967 | $10,018.02 |
9,000 | $1.59602 | $14,364.18 |
15,000 | $1.51329 | $22,699.35 |
21,000 | $1.50440 | $31,592.40 |