DMTH43M8SPDW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.43795
Datasheet
DXTN3C100PD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH43M8SPDW-13

DigiKey Part Number
31-DMTH43M8SPDW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH43M8SPDW-13
Description
MOSFET 2N-CH 40V 105A PWRDI50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 105A (Tc) 3W (Ta), 76W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
105A (Tc)
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2958pF @ 20V
Power - Max
3W (Ta), 76W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.12419$12,810.47
5,000$5.00666$25,033.30
Manufacturers Standard Package