
DMTH4014LPD-13 | |
---|---|
DigiKey Part Number | 31-DMTH4014LPD-13TR-ND - Tape & Reel (TR) 31-DMTH4014LPD-13CT-ND - Cut Tape (CT) 31-DMTH4014LPD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4014LPD-13 |
Description | MOSFET 2N-CH 40V 10.6A PWRDI50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.6A (Ta), 43.6A (Tc) 2.41W (Ta), 42.8W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.6A (Ta), 43.6A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 733pF @ 20V | |
Power - Max | 2.41W (Ta), 42.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $6.70000 | $67.00 |
100 | $4.49220 | $449.22 |
500 | $3.50248 | $1,751.24 |
1,000 | $3.18382 | $3,183.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.75361 | $6,884.03 |
5,000 | $2.70372 | $13,518.60 |
7,500 | $2.41403 | $18,105.22 |