
PI6CG33601CZLAIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CG33601CZLAIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CG33601CZLAIEX-13RCT-ND - Cut Tape (CT) 31-PI6CG33601CZLAIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33601CZLAIEX-13R |
Description | IC CLOCK GENERATOR 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 100MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 40-WFQFN Exposed Pad |
Output HCSL | Supplier Device Package 40-TQFN (5x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $33.05900 | $330.59 |
| 25 | $30.47880 | $761.97 |
| 100 | $27.64640 | $2,764.64 |
| 250 | $26.29596 | $6,573.99 |
| 500 | $26.16410 | $13,082.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $23.88679 | $83,603.76 |

