


DMTH4007LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH4007LK3Q-13DITR-ND - Tape & Reel (TR) DMTH4007LK3Q-13DICT-ND - Cut Tape (CT) DMTH4007LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007LK3Q-13 |
Description | MOSFET N-CH 40V 16.8A/70A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1895 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $7.95000 | $79.50 |
| 100 | $5.27490 | $527.49 |
| 500 | $4.12768 | $2,063.84 |
| 1,000 | $3.75854 | $3,758.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.35878 | $8,396.95 |
| 5,000 | $3.11176 | $15,558.80 |
| 7,500 | $2.98591 | $22,394.33 |
| 12,500 | $2.84457 | $35,557.12 |
| 17,500 | $2.76088 | $48,315.40 |
| 25,000 | $2.71926 | $67,981.50 |

