DMTH4007LK3-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,335
Unit Price: $12.58000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $14.96000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.89687
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.85720
Datasheet

Similar


Vishay Siliconix
In Stock: 26,103
Unit Price: $19.40000
Datasheet

Similar


STMicroelectronics
In Stock: 4,435
Unit Price: $19.98000
Datasheet
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
TO-252-3

DMTH4007LK3-13

DigiKey Part Number
DMTH4007LK3-13DITR-ND - Tape & Reel (TR)
DMTH4007LK3-13DICT-ND - Cut Tape (CT)
DMTH4007LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4007LK3-13
Description
MOSFET N-CH 40V 16.8A/70A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16.8A (Ta), 70A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1895 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.41000$12.41
10$7.80200$78.02
100$5.17710$517.71
500$4.04794$2,023.97
1,000$3.68455$3,684.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.29116$8,227.90
5,000$3.04802$15,240.10
7,500$2.92419$21,931.42
12,500$2.78508$34,813.50
17,500$2.70272$47,297.60
25,000$2.65452$66,363.00
Manufacturers Standard Package