


DMTH4005SK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH4005SK3Q-13DITR-ND - Tape & Reel (TR) DMTH4005SK3Q-13DICT-ND - Cut Tape (CT) DMTH4005SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4005SK3Q-13 |
Description | MOSFET N-CH 40V 95A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 95A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 49.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3062 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.70400 | $77.04 |
| 100 | $5.10800 | $510.80 |
| 500 | $3.99204 | $1,996.02 |
| 1,000 | $3.63275 | $3,632.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.24381 | $8,109.52 |
| 5,000 | $3.00343 | $15,017.15 |
| 7,500 | $2.88100 | $21,607.50 |
| 12,500 | $2.74344 | $34,293.00 |
| 17,500 | $2.66203 | $46,585.53 |
| 25,000 | $2.60930 | $65,232.50 |

