


DMTH4004SK3-13 | |
---|---|
DigiKey Part Number | DMTH4004SK3-13DITR-ND - Tape & Reel (TR) DMTH4004SK3-13DICT-ND - Cut Tape (CT) DMTH4004SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SK3-13 |
Description | MOSFET N-CH 40V 100A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.9W (Ta), 180W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4305 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.51126 | $13,778.15 |
5,000 | $5.44547 | $27,227.35 |