


DMTH4002SCTB-13 | |
---|---|
DigiKey Part Number | 31-DMTH4002SCTB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4002SCTB-13 |
Description | MOSFET BVDSS: 31V~40V TO263 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 192A (Tc) 6W (Ta), 166.7W (Tc) Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7180 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Ta), 166.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB (D2PAK) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.07450 | $4,859.60 |
1,600 | $5.61278 | $8,980.45 |
2,400 | $5.37759 | $12,906.22 |
4,000 | $5.26941 | $21,077.64 |