
DMTH10H032LPSW-13 | |
---|---|
DigiKey Part Number | 31-DMTH10H032LPSW-13TR-ND - Tape & Reel (TR) 31-DMTH10H032LPSW-13CT-ND - Cut Tape (CT) 31-DMTH10H032LPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H032LPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Tc) 3.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 683 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.03800 | $50.38 |
100 | $3.28210 | $328.21 |
500 | $2.52738 | $1,263.69 |
1,000 | $2.28422 | $2,284.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.96014 | $4,900.35 |
5,000 | $1.80215 | $9,010.75 |
7,500 | $1.72165 | $12,912.38 |
12,500 | $1.63121 | $20,390.12 |
17,500 | $1.60627 | $28,109.73 |