


DMT69M5LH3 | |
---|---|
DigiKey Part Number | 31-DMT69M5LH3-ND |
Manufacturer | |
Manufacturer Product Number | DMT69M5LH3 |
Description | MOSFET BVDSS: 41V~60V TO251 TUBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 3.3W (Ta), 96W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1406 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
75 | $3.99960 | $299.97 |
150 | $3.56007 | $534.01 |
525 | $2.93215 | $1,539.38 |
1,050 | $2.65995 | $2,792.95 |
2,025 | $2.44208 | $4,945.21 |
5,025 | $2.19376 | $11,023.64 |
10,050 | $2.03894 | $20,491.35 |