
DMT6017LSS-13 | |
|---|---|
DigiKey Part Number | DMT6017LSS-13DITR-ND - Tape & Reel (TR) DMT6017LSS-13DICT-ND - Cut Tape (CT) DMT6017LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6017LSS-13 |
Description | MOSFET N-CH 60V 9.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.2A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 864 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.89000 | $68.90 |
| 100 | $4.54400 | $454.40 |
| 500 | $3.53476 | $1,767.38 |
| 1,000 | $3.20967 | $3,209.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.85779 | $7,144.48 |
| 5,000 | $2.64029 | $13,201.45 |
| 7,500 | $2.52948 | $18,971.10 |
| 12,500 | $2.40499 | $30,062.38 |
| 17,500 | $2.33130 | $40,797.75 |
| 25,000 | $2.25970 | $56,492.50 |

