
DMT6017LFV-7 | |
---|---|
DigiKey Part Number | 31-DMT6017LFV-7TR-ND - Tape & Reel (TR) 31-DMT6017LFV-7CT-ND - Cut Tape (CT) 31-DMT6017LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6017LFV-7 |
Description | MOSFET N-CH 65V 36A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 36A (Tc) 2.12W (Ta), 39.06W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 891 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.12W (Ta), 39.06W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.48600 | $44.86 |
100 | $2.99320 | $299.32 |
500 | $2.29672 | $1,148.36 |
1,000 | $2.07232 | $2,072.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.66254 | $3,325.08 |
4,000 | $1.59734 | $6,389.36 |
6,000 | $1.56434 | $9,386.04 |