Parametric Equivalent

DMT6010LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT6010LFG-13TR-ND - Tape & Reel (TR) 31-DMT6010LFG-13CT-ND - Cut Tape (CT) 31-DMT6010LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6010LFG-13 |
Description | MOSFET N-CH 60V 13A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 30A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6010LFG-7 | Diodes Incorporated | 16,310 | DMT6010LFG-7DICT-ND | $13.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.13100 | $81.31 |
| 100 | $5.40480 | $540.48 |
| 500 | $4.23374 | $2,116.87 |
| 1,000 | $3.85679 | $3,856.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37802 | $10,134.06 |
| 6,000 | $3.13705 | $18,822.30 |
| 9,000 | $3.01432 | $27,128.88 |
| 15,000 | $2.87647 | $43,147.05 |
| 21,000 | $2.80559 | $58,917.39 |


