8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6010LFG-13

DigiKey Part Number
31-DMT6010LFG-13TR-ND - Tape & Reel (TR)
31-DMT6010LFG-13CT-ND - Cut Tape (CT)
31-DMT6010LFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6010LFG-13
Description
MOSFET N-CH 60V 13A PWRDI3333
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 30A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,848
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.80000$7.80
10$5.27100$52.71
100$3.63500$363.50
500$3.17732$1,588.66
1,000$2.87344$2,873.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44997$7,349.91
6,000$2.26665$13,599.90
9,000$2.17325$19,559.25
15,000$2.15539$32,330.85
Manufacturers Standard Package