
DMT6008LFG-13 | |
|---|---|
DigiKey Part Number | DMT6008LFG-13DITR-ND - Tape & Reel (TR) DMT6008LFG-13DICT-ND - Cut Tape (CT) DMT6008LFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6008LFG-13 |
Description | MOSFET N-CH 60V 13A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 60A (Tc) 2.2W (Ta), 41W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2713 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.12300 | $81.23 |
| 100 | $5.39740 | $539.74 |
| 500 | $4.22750 | $2,113.75 |
| 1,000 | $3.85095 | $3,850.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.37276 | $10,118.28 |
| 6,000 | $3.13209 | $18,792.54 |
| 9,000 | $3.00952 | $27,085.68 |
| 15,000 | $2.87182 | $43,077.30 |
| 21,000 | $2.80045 | $58,809.45 |

