
DMT6007LFG-7 | |
|---|---|
DigiKey Part Number | DMT6007LFG-7DITR-ND - Tape & Reel (TR) DMT6007LFG-7DICT-ND - Cut Tape (CT) DMT6007LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6007LFG-7 |
Description | MOSFET N-CH 60V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT6007LFG-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $11.68300 | $116.83 |
| 100 | $7.90500 | $790.50 |
| 500 | $6.28878 | $3,144.39 |
| 1,000 | $5.76903 | $5,769.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.33189 | $10,663.78 |
| 4,000 | $4.96439 | $19,857.56 |
| 6,000 | $4.77727 | $28,663.62 |
| 10,000 | $4.56704 | $45,670.40 |
| 14,000 | $4.54957 | $63,693.98 |










