DMT47M2SFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,357
Unit Price: $6.98000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,750
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $7.47000
Datasheet
DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMT47M2SFVW-13

DigiKey Part Number
DMT47M2SFVW-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT47M2SFVW-13
Description
MOSFET N-CH 40V PWRDI3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15.4A (Ta), 49.1A (Tc) 2.67W (Ta), 27.1W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
897 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.67W (Ta), 27.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.04194$6,125.82
6,000$1.88322$11,299.32
9,000$1.80236$16,221.24
15,000$1.73457$26,018.55
Manufacturers Standard Package