


DMT35M8LDG-7 | |
---|---|
DigiKey Part Number | 31-DMT35M8LDG-7TR-ND - Tape & Reel (TR) 31-DMT35M8LDG-7CT-ND - Cut Tape (CT) 31-DMT35M8LDG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT35M8LDG-7 |
Description | MOSFET 2N-CH 30V 17A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Ta), 15.3A (Ta) 980mW (Ta), 2W (Tc) Surface Mount PowerDI3333-8 (Type G) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Ta), 15.3A (Ta) | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V, 5.8mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.7nC @ 10V, 16.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510pF @ 15V, 1032pF @ 15V | |
Power - Max | 980mW (Ta), 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type G) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.02200 | $80.22 |
100 | $5.34540 | $534.54 |
500 | $4.19714 | $2,098.57 |
1,000 | $3.82739 | $3,827.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.41098 | $6,821.96 |
4,000 | $3.15734 | $12,629.36 |
6,000 | $3.02816 | $18,168.96 |
10,000 | $3.01754 | $30,175.40 |