DSC04A065D1-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC04A065D1-13
DSC04A065D1-13

DSC06C065D1-13

DigiKey Part Number
31-DSC06C065D1-13TR-ND - Tape & Reel (TR)
31-DSC06C065D1-13CT-ND - Cut Tape (CT)
31-DSC06C065D1-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC06C065D1-13
Description
DIODE SIL CARBIDE 650V 6A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-252 (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
170 µA @ 650 V
Capacitance @ Vr, F
184pF @ 100mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.93000$15.93
10$10.15700$101.57
100$6.84880$684.88
500$5.43142$2,715.71
1,000$5.06159$5,061.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.52669$11,316.73
5,000$4.13526$20,676.30
Manufacturers Standard Package