
DMT32M7LDG-13 | |
---|---|
DigiKey Part Number | 31-DMT32M7LDG-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT32M7LDG-13 |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 21A (Ta), 47A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type G) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain, Common Source (Asymmetrical) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 47A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 18A, 10V, 2.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V, 31.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2106pF @ 15V, 2101pF @ 15V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type G) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.61870 | $10,856.10 |
6,000 | $3.41372 | $20,482.32 |