DMT3020LFDFW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.79532
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.79532
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.93315
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT3020LFDFW-7

DigiKey Part Number
31-DMT3020LFDFW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT3020LFDFW-7
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.4A (Ta) 700mW (Ta) Surface Mount, Wettable Flank U-DFN2020-6 (SWP) (Type UXG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
393 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXG)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93315$2,799.45
6,000$0.84880$5,092.80
9,000$0.80579$7,252.11
15,000$0.75747$11,362.05
21,000$0.72885$15,305.85
30,000$0.70102$21,030.60
75,000$0.66885$50,163.75
Manufacturers Standard Package