Parametric Equivalent

DMT3020LFDFQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT3020LFDFQ-7TR-ND - Tape & Reel (TR) 31-DMT3020LFDFQ-7CT-ND - Cut Tape (CT) 31-DMT3020LFDFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LFDFQ-7 |
Description | MOSFET BVDSS: 25V~30V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.4A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 393 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 17mOhm @ 9A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT3020LFDFQ-13 | Diodes Incorporated | 0 | 31-DMT3020LFDFQ-13TR-ND | $0.95338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.58500 | $35.85 |
| 100 | $2.29710 | $229.71 |
| 500 | $1.74098 | $870.49 |
| 1,000 | $1.56159 | $1,561.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33350 | $4,000.50 |
| 6,000 | $1.21855 | $7,311.30 |
| 9,000 | $1.15996 | $10,439.64 |
| 15,000 | $1.09413 | $16,411.95 |
| 21,000 | $1.05515 | $22,158.15 |
| 30,000 | $1.01726 | $30,517.80 |


