U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT2004UFDF-7

DigiKey Part Number
DMT2004UFDF-7DITR-ND - Tape & Reel (TR)
DMT2004UFDF-7DICT-ND - Cut Tape (CT)
DMT2004UFDF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT2004UFDF-7
Description
MOSFET N-CH 24V 14.1A 6UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 24 V 14.1A (Ta) 800mW (Ta), 12.5W (Tc) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,626
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$4.10000$41.00
100$2.81290$281.29
500$2.40950$1,204.75
1,000$2.17580$2,175.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76329$5,289.87
6,000$1.69415$10,164.90
9,000$1.66532$14,987.88
15,000$1.51263$22,689.45
Manufacturers Standard Package