


DMT10H015SK3-13 | |
---|---|
DigiKey Part Number | DMT10H015SK3-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H015SK3-13 |
Description | MOSFET N-CH 100V 54A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 54A (Tc) 1.8W (Ta), 4.2W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2343 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.31667 | $8,291.67 |
5,000 | $3.09614 | $15,480.70 |
7,500 | $3.02938 | $22,720.35 |