DMTH8008LPSQ-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H010SPS-13

DigiKey Part Number
31-DMT10H010SPS-13TR-ND - Tape & Reel (TR)
31-DMT10H010SPS-13CT-ND - Cut Tape (CT)
31-DMT10H010SPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H010SPS-13
Description
MOSFET N-CH 100V PWRDI5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10.7A (Ta), 113A (Tc) 1.2W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4468 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,774
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.65000$14.65
10$9.30200$93.02
100$6.24150$624.15
500$4.93064$2,465.32
1,000$4.50908$4,509.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.93114$9,827.85
5,000$3.67353$18,367.65
Manufacturers Standard Package