
DMS3014SFG-7 | |
---|---|
DigiKey Part Number | DMS3014SFG-7DITR-ND - Tape & Reel (TR) DMS3014SFG-7DICT-ND - Cut Tape (CT) DMS3014SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMS3014SFG-7 |
Description | MOSFET N-CH 30V 9.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10.4A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.20700 | $42.07 |
100 | $2.72150 | $272.15 |
500 | $2.08122 | $1,040.61 |
1,000 | $1.87459 | $1,874.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.44554 | $2,891.08 |
4,000 | $1.32113 | $5,284.52 |
6,000 | $1.25773 | $7,546.38 |
10,000 | $1.25744 | $12,574.40 |