Parametric Equivalent

DMPH6050SFGQ-7 | |
|---|---|
DigiKey Part Number | DMPH6050SFGQ-7DITR-ND - Tape & Reel (TR) DMPH6050SFGQ-7DICT-ND - Cut Tape (CT) DMPH6050SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SFGQ-7 |
Description | MOSFET P-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMPH6050SFGQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 24.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1293 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH6050SFGQ-13 | Diodes Incorporated | 0 | 31-DMPH6050SFGQ-13CT-ND | $41.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.33900 | $63.39 |
| 100 | $4.16090 | $416.09 |
| 500 | $3.22546 | $1,612.73 |
| 1,000 | $2.92422 | $2,924.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67067 | $5,341.34 |
| 4,000 | $2.45739 | $9,829.56 |
| 6,000 | $2.34873 | $14,092.38 |
| 10,000 | $2.22667 | $22,266.70 |
| 14,000 | $2.15439 | $30,161.46 |
| 20,000 | $2.08414 | $41,682.80 |







