
DMPH6023SK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6023SK3Q-13TR-ND - Tape & Reel (TR) 31-DMPH6023SK3Q-13CT-ND - Cut Tape (CT) 31-DMPH6023SK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6023SK3Q-13 |
Description | MOSFET P-CHANNEL 60V 35A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 3.2W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 53.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2569 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 33mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.37600 | $103.76 |
| 100 | $6.97680 | $697.68 |
| 500 | $5.52188 | $2,760.94 |
| 1,000 | $5.05392 | $5,053.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.54744 | $11,368.60 |
| 5,000 | $4.23450 | $21,172.50 |
| 7,500 | $4.07513 | $30,563.47 |
| 12,500 | $3.89613 | $48,701.62 |
| 17,500 | $3.88466 | $67,981.55 |









