


DMPH6023SK3-13 | |
---|---|
DigiKey Part Number | 31-DMPH6023SK3-13TR-ND - Tape & Reel (TR) 31-DMPH6023SK3-13CT-ND - Cut Tape (CT) 31-DMPH6023SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6023SK3-13 |
Description | MOSFET P-CHANNEL 60V 35A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 3.2W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2569 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
10 | $7.17000 | $71.70 |
100 | $4.75230 | $475.23 |
500 | $3.71296 | $1,856.48 |
1,000 | $3.37841 | $3,378.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.93481 | $7,337.03 |
5,000 | $2.84197 | $14,209.85 |
7,500 | $2.67019 | $20,026.42 |