DMPH4016SK3Q-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $3.38095
Datasheet
TO-252 D-Pak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252 D-Pak Top
TO-252 D-Pak

DMPH4016SK3Q-13

DigiKey Part Number
31-DMPH4016SK3Q-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMPH4016SK3Q-13
Description
MOSFET BVDSS: 31V~40V TO252 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 80A (Tc) 4.9W (Ta), 136W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5697 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.9W (Ta), 136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.51770$8,794.25
5,000$3.26687$16,334.35
7,500$3.22386$24,178.95
Manufacturers Standard Package