


DMPH6050SK3Q-13 | |
---|---|
DigiKey Part Number | DMPH6050SK3Q-13DITR-ND - Tape & Reel (TR) DMPH6050SK3Q-13DICT-ND - Cut Tape (CT) DMPH6050SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SK3Q-13 |
Description | MOSFET P-CH 60V 7.2A/23.6A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.2A (Ta), 23.6A (Tc) 1.9W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1377 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
10 | $3.03800 | $30.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.62815 | $6,570.38 |
5,000 | $2.57777 | $12,888.85 |
7,500 | $2.50417 | $18,781.27 |
12,500 | $2.48504 | $31,063.00 |