
DMP6018LPS-13 | |
---|---|
DigiKey Part Number | 31-DMP6018LPS-13TR-ND - Tape & Reel (TR) 31-DMP6018LPS-13CT-ND - Cut Tape (CT) 31-DMP6018LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6018LPS-13 |
Description | MOSFET BVDSS: 41V~60V POWERDI506 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Tc) 2.6W (Ta), 113W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3505 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |
10 | $13.59900 | $135.99 |
100 | $9.31530 | $931.53 |
500 | $7.48140 | $3,740.70 |
1,000 | $7.44741 | $7,447.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.08447 | $15,211.17 |