Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP58D1LV-7 | |
|---|---|
DigiKey Part Number | 31-DMP58D1LV-7TR-ND - Tape & Reel (TR) 31-DMP58D1LV-7CT-ND - Cut Tape (CT) 31-DMP58D1LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP58D1LV-7 |
Description | MOSFET 2P-CH 50V 0.22A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA (Ta) 490mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 37pF @ 25V | |
Power - Max | 490mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94800 | $19.48 |
| 100 | $1.22500 | $122.50 |
| 500 | $0.90930 | $454.65 |
| 1,000 | $0.80710 | $807.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67690 | $2,030.70 |
| 6,000 | $0.61120 | $3,667.20 |
| 9,000 | $0.57770 | $5,199.30 |
| 15,000 | $0.54004 | $8,100.60 |
| 21,000 | $0.51772 | $10,872.12 |
| 30,000 | $0.49603 | $14,880.90 |



