
DMP510DL-13 | |
---|---|
DigiKey Part Number | DMP510DL-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP510DL-13 |
Description | MOSFET P-CH 50V 180MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.6 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42657 | $4,265.70 |
20,000 | $0.38879 | $7,775.80 |
30,000 | $0.36952 | $11,085.60 |
50,000 | $0.34788 | $17,394.00 |
70,000 | $0.33505 | $23,453.50 |
100,000 | $0.32259 | $32,259.00 |
250,000 | $0.31385 | $78,462.50 |